PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | Single Post | Flanged | 0.080" (2.03mm) Dia | 0.090" (2.29mm) Dia | 0.225" (5.72mm) | 0.063" (1.60mm) | 0.587" (14.91mm) | 0.123" (3.12mm) | 0.092" (2.34mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥7.92136 Bulk | Bulk | Active | Single Post | Flanged | 0.080" (2.03mm) Dia | 0.090" (2.29mm) Dia | 0.225" (5.72mm) | 0.063" (1.60mm) | 0.587" (14.91mm) | 0.123" (3.12mm) | 0.092" (2.34mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) |