PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,469 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | PC Pin | Wire | 0.020" (0.51mm) Dia | - | 0.259" (6.58mm) | - | 0.417" (10.59mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,058 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | PC Pin | Wire | 0.020" (0.51mm) Dia | - | 0.259" (6.58mm) | - | 0.417" (10.59mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
999 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | PC Pin | Wire | 0.020" (0.51mm) Dia | - | 0.259" (6.58mm) | - | 0.417" (10.59mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
999 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | PC Pin | Wire | 0.020" (0.51mm) Dia | - | 0.259" (6.58mm) | - | 0.417" (10.59mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.74596 Bulk | Bulk | Active | PC Pin | Wire | 0.020" (0.51mm) Dia | - | 0.259" (6.58mm) | - | 0.417" (10.59mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) |