8000-0-01-34-00-00-03-0 | |
---|---|
DigiKey Part Number | ED11515-ND |
Manufacturer | |
Manufacturer Product Number | 8000-0-01-34-00-00-03-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.259" (6.58mm) | |
Length - Below Flange | - | |
Length - Overall | 0.417" (10.59mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.06200 | ¥130.62 |
25 | ¥12.50840 | ¥312.71 |
50 | ¥12.22940 | ¥611.47 |
100 | ¥11.67350 | ¥1,167.35 |
250 | ¥10.56176 | ¥2,640.44 |
500 | ¥9.72812 | ¥4,864.06 |
1,000 | ¥8.33837 | ¥8,338.37 |
3,000 | ¥7.78246 | ¥23,347.38 |