PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,880 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.160" (4.06mm) | - | 0.172" (4.37mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,367 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,775 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.125" (3.18mm) | - | 0.145" (3.68mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
8,543 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.205" (5.21mm) | - | 0.211" (5.36mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
21,164 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.232" (5.89mm) | - | 0.240" (6.10mm) | 0.062" (1.57mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
5,934 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.022" (0.56mm) Dia | - | 0.165" (4.19mm) | - | 0.185" (4.70mm) | 0.040" (1.02mm) | 0.026" (0.66mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |