PC Pin Receptacles, Socket Connectors

Results: 9
Contact Finish
-GoldTinTin-Lead
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)100.0µin (2.54µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
999
In Stock
1 : ¥10.92000
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥4.63682
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Tin-Lead
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1,000 : ¥4.63682
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Tin
100.0µin (2.54µm)
0
In Stock
Check Lead Time
1,000 : ¥4.70586
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
-
-
0
In Stock
Check Lead Time
1,000 : ¥4.87564
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥4.87564
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥5.33999
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥5.33999
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥5.56682
Bulk
Bulk
Active
Standard Tail
Press-Fit
0.166" (4.22mm)
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm)
0.055" (1.40mm)
0.072" (1.83mm)
0.038" (0.97mm)
0.148" (3.76mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
Showing
of 9

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.