1434-0-15-15-30-27-10-0 | |
---|---|
DigiKey Part Number | 1434-015153027100-ND |
Manufacturer | |
Manufacturer Product Number | 1434-0-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.166" (4.22mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.055" (1.40mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.038" (0.97mm) | |
Socket Depth | 0.148" (3.76mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.23600 | ¥92.36 |
25 | ¥8.86000 | ¥221.50 |
50 | ¥8.67120 | ¥433.56 |
100 | ¥8.29440 | ¥829.44 |
250 | ¥7.54056 | ¥1,885.14 |
500 | ¥6.78656 | ¥3,393.28 |
1,000 | ¥6.03256 | ¥6,032.56 |
3,000 | ¥5.46696 | ¥16,400.88 |