PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,074 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.520" (13.21mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,834 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.520" (13.21mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.54981 Bulk | Bulk | Active | No Tail | Press-Fit | 0.520" (13.21mm) | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | - | 0.088" (2.24mm) | 0.106" (2.69mm) | 0.119" (3.02mm) | - | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |