PC Pin Receptacles, Socket Connectors

Results: 10
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pin Hole Diameter
0.051" (1.30mm)-
Contact Finish
GoldTin
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
16,961
In Stock
1 : ¥8.05000
Cut Tape (CT)
6,000 : ¥3.88890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
0.051" (1.30mm)
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
7,365
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
0.051" (1.30mm)
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
949
In Stock
1 : ¥10.59000
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥5.05740
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥5.05740
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Tin
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥5.32406
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥5.32406
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥5.86008
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1,000 : ¥5.86270
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,000 : ¥6.39872
Bulk
Bulk
Active
No Tail
Solder
0.100" (2.54mm)
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
-
-
0.067" (1.70mm)
0.078" (1.98mm)
-
0.100" (2.54mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
Showing
of 10

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.