5280-0-67-80-16-27-40-0

DigiKey Part Number
ED1091TR-ND - Tape & Reel (TR)
ED1091CT-ND - Cut Tape (CT)
ED1091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5280-0-67-80-16-27-40-0
Description
CONN PIN RCPT .022-.034 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.085" (2.16mm)
Tail Diameter
-
Socket Depth
0.100" (2.54mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom (Organic Fiber Plug®)
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.56900¥75.69
25¥7.25760¥181.44
50¥7.10140¥355.07
100¥6.79360¥679.36
250¥6.17576¥1,543.94
500¥5.55820¥2,779.10
1,000¥4.94066¥4,940.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,200¥4.63186¥10,190.09
4,400¥4.47746¥19,700.82
6,600¥4.32307¥28,532.26
11,000¥4.10691¥45,176.01
15,400¥4.01427¥61,819.76
Manufacturers Standard Package