APG1005VBC-A1-5MAV | |
---|---|
DigiKey Part Number | 754-APG1005VBC-A1-5MAVTR-ND - Tape & Reel (TR) 754-APG1005VBC-A1-5MAVCT-ND - Cut Tape (CT) 754-APG1005VBC-A1-5MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005VBC-A1-5MAV |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79720 | ¥179.72 |
1,000 | ¥1.40644 | ¥1,406.44 |
2,000 | ¥1.28921 | ¥2,578.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28923 | ¥5,156.92 |
8,000 | ¥1.17202 | ¥9,376.16 |
12,000 | ¥1.09389 | ¥13,126.68 |
28,000 | ¥1.05482 | ¥29,534.96 |