50935

DigiKey Part Number
50935-ND
Manufacturer
Manufacturer Product Number
50935
Description
CONN PIN RCPT .013-.020 SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
50935 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.168" (4.27mm)
Accepts Pin Diameter
0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Flange Diameter
0.059" (1.50mm)
Tail Diameter
-
Socket Depth
0.155" (3.94mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Features
Closed Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.96000¥59.60
25¥5.93400¥148.35
50¥5.73380¥286.69
100¥4.80680¥480.68
250¥4.50652¥1,126.63
500¥4.25630¥2,128.15
1,000¥3.73045¥3,730.45
2,500¥3.53015¥8,825.38