0344-2-19-15-34-27-10-0

DigiKey Part Number
ED90085-ND
Manufacturer
Manufacturer Product Number
0344-2-19-15-34-27-10-0
Description
CONN PIN RCPT .032-.046 SWAGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Swage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Swage
Length - Overall
0.324" (8.23mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.125" (3.18mm)
Tail Diameter
-
Socket Depth
0.200" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.062" (1.57mm)
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.09200¥60.92
25¥5.84520¥146.13
50¥5.72060¥286.03
100¥5.47270¥547.27
250¥4.97516¥1,243.79
500¥4.47762¥2,238.81
1,000¥3.98011¥3,980.11
2,500¥3.60700¥9,017.50