PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,683 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | No Tail | Swage | 0.324" (8.23mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.067" (1.70mm) | 0.125" (3.18mm) | - | 0.200" (5.08mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
941 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | No Tail | Crimp | 0.551" (14.00mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | - | 0.081" (2.06mm) | - | 0.266" (6.76mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |