H3183-05 | |
---|---|
DigiKey Part Number | 952-2207-ND |
Manufacturer | |
Manufacturer Product Number | H3183-05 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.207" (5.26mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" ~ 0.079" (1.91mm ~ 2.01mm) | |
Flange Diameter | 0.092" (2.34mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.99800 | ¥39.98 |
25 | ¥3.65840 | ¥91.46 |
50 | ¥3.44320 | ¥172.16 |
100 | ¥3.29950 | ¥329.95 |
250 | ¥3.01236 | ¥753.09 |
500 | ¥2.86900 | ¥1,434.50 |
1,000 | ¥2.36689 | ¥2,366.89 |
3,000 | ¥2.15174 | ¥6,455.22 |