H3185-05 | |
---|---|
DigiKey Part Number | 952-3248-ND |
Manufacturer | |
Manufacturer Product Number | H3185-05 |
Description | CONN PIN RCPT .035-.041 SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.035" ~ 0.041" (0.89mm ~ 1.05mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.035" ~ 0.041" (0.89mm ~ 1.05mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.086" ~ 0.090" (2.18mm ~ 2.29mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 9.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.14560 | ¥128.64 |
50 | ¥5.03400 | ¥251.70 |
100 | ¥4.81570 | ¥481.57 |
250 | ¥4.37796 | ¥1,094.49 |
500 | ¥3.94024 | ¥1,970.12 |
1,000 | ¥3.50234 | ¥3,502.34 |
3,000 | ¥3.17402 | ¥9,522.06 |