9-1437514-0

DigiKey Part Number
A122922-ND
Manufacturer
Manufacturer Product Number
9-1437514-0
Description
CONN PIN RCPT .016-.021 PRESSFIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
9-1437514-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.094" (2.39mm)
Accepts Pin Diameter
0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Accepts Square Pin Size
0.011" x 0.018" (0.28mm x 0.46mm)
Pin Hole Diameter
0.026" (0.66mm)
Mounting Hole Diameter
0.041" (1.04mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Features
-
Operating Temperature
-55°C ~ 105°C
Board Thickness
0.030" (0.76mm)
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥2.06900¥20.69
25¥2.05920¥51.48
50¥2.03280¥101.64
100¥1.87840¥187.84
250¥1.54344¥385.86
500¥1.45790¥728.95
1,000¥1.35495¥1,354.95
2,500¥1.31206¥3,280.15
Manufacturers Standard Package