4015-0-67-80-30-27-10-0 | |
---|---|
DigiKey Part Number | ED90282TR-ND - Tape & Reel (TR) ED90282CT-ND - Cut Tape (CT) ED90282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4015-0-67-80-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.44500 | ¥64.45 |
25 | ¥6.18040 | ¥154.51 |
50 | ¥6.04740 | ¥302.37 |
100 | ¥5.78460 | ¥578.46 |
250 | ¥5.25888 | ¥1,314.72 |
500 | ¥4.73278 | ¥2,366.39 |
1,000 | ¥4.20695 | ¥4,206.95 |
2,500 | ¥3.81257 | ¥9,531.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥3.68111 | ¥20,246.10 |
11,000 | ¥3.49705 | ¥38,467.55 |
16,500 | ¥3.41817 | ¥56,399.81 |