PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,138 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | No Tail | Solder | 0.136" (3.45mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.136" (3.45mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
110,662 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | No Tail | Solder | 0.206" (5.23mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.076" (1.93mm) | 0.090" (2.29mm) | - | 0.185" (4.70mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
14,740 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | No Tail | Solder | 0.180" (4.57mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.061" (1.55mm) | 0.078" (1.98mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
159,217 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.155" (3.94mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
29,806 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | No Tail | Solder | 0.120" (3.05mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.071" (1.80mm) | 0.091" (2.31mm) | - | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
27,986 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | No Tail | Solder | 0.105" (2.67mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.060" (1.52mm) | 0.077" (1.96mm) | - | 0.105" (2.67mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
20,827 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,332 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | No Tail | Solder | 0.095" (2.41mm) | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | - | 0.054" (1.37mm) | 0.070" (1.78mm) | 0.088" (2.24mm) | - | 0.095" (2.41mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
30,588 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.061" (1.55mm) | 0.076" (1.93mm) | - | 0.155" (3.94mm) | Beryllium Copper | Tin | 200.0µin (5.08µm) | |||
30,716 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.093" (2.36mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.055" (1.40mm) | 0.054" (1.37mm) | - | 0.079" (2.01mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,734 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | No Tail | Solder | 0.090" (2.29mm) | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | - | - | 0.042" (1.07mm) | 0.052" (1.32mm) | - | 0.073" (1.85mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,636 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.093" (2.36mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.055" (1.40mm) | 0.054" (1.37mm) | - | 0.079" (2.01mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,736 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.064" (1.63mm) | 0.008" ~ 0.013" (0.20mm ~ 0.33mm) | - | 0.021" (0.53mm) | 0.039" (0.99mm) | 0.038" (0.97mm) | - | 0.055" (1.40mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
15,709 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | No Tail | Solder | 0.100" (2.54mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.045" (1.14mm) | 0.058" (1.47mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
23,025 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.250" (6.35mm) | 0.008" ~ 0.013" (0.20mm ~ 0.33mm) | - | 0.020" (0.52mm) | 0.024" (0.61mm), 0.027" (0.69mm) Stepped | - | 0.012" (0.30mm) | 0.080" (2.03mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,965 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.120" (3.05mm) | 0.040" ~ 0.050" (1.02mm ~ 1.27mm) | - | 0.068" (1.73mm) | 0.100" (2.54mm) | 0.100" (2.54mm) | - | 0.097" (2.46mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
911 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.100" (2.54mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.069" (1.75mm) | 0.068" (1.73mm) | - | 0.088" (2.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
893 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | No Tail | Solder | 0.060" (1.52mm) | 0.015" ~ 0.018" (0.38mm ~ 0.46mm) | - | 0.031" (0.79mm) | 0.043" (1.09mm) | 0.050" (1.27mm) | - | 0.051" (1.30mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
570 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.095" (2.41mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.043" (1.09mm) | 0.046" (1.17mm) | - | 0.075" (1.91mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 1,400 : ¥2.64047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Surface Mount | 0.160" (4.06mm) | 0.031" ~ 0.051" (0.80mm ~ 1.30mm) | - | 0.079" (2.00mm) | 0.102" (2.59mm) | - | - | 0.105" (2.67mm) | Beryllium Copper | Gold | 3.94µin (0.10µm) |