0339-0-15-80-15-27-10-0 | |
---|---|
DigiKey Part Number | ED90598-ND |
Manufacturer | |
Manufacturer Product Number | 0339-0-15-80-15-27-10-0 |
Description | CONN PIN RCPT .020-.032 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0339-0-15-80-15-27-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.047" (1.19mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.167" (4.24mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.86360 | ¥71.59 |
50 | ¥2.69600 | ¥134.80 |
100 | ¥2.58440 | ¥258.44 |
250 | ¥2.35940 | ¥589.85 |
500 | ¥2.24710 | ¥1,123.55 |
1,000 | ¥1.85379 | ¥1,853.79 |
2,500 | ¥1.68528 | ¥4,213.20 |