PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,942 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.065" (1.65mm) | - | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
22,295 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.375" (9.53mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
22,907 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | No Tail | Solder | 0.317" (8.05mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.089" (2.26mm) | 0.125" (3.18mm) | - | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,178 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.475" (12.07mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.084" (2.13mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.220" (5.59mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
13,872 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Standard Tail | Solder | 0.410" (10.41mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.104" (2.64mm) | 0.117" (2.97mm) | 0.068" (1.73mm) | 0.260" (6.60mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
53 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | Standard Tail | Solder | 0.275" (6.99mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.083" (2.11mm) | 0.090" (2.29mm) | 0.030" (0.76mm) | 0.170" (4.32mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |