PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,961 In Stock | 1 : ¥8.05000 Cut Tape (CT) 6,000 : ¥3.88890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.100" (2.54mm) | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | - | 0.051" (1.30mm) | 0.067" (1.70mm) | 0.078" (1.98mm) | - | 0.100" (2.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
25,735 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | No Tail | Surface Mount | 0.115" (2.92mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | - | - | 0.100" (2.54mm) | - | 0.115" (2.92mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |