PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,540 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.037" (0.94mm) | 0.046" (1.17mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
35,900 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | No Tail | Press-Fit, Hex | 0.068" (1.73mm) | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | - | - | 0.045" (1.14mm) | 0.048" (1.22mm) | - | 0.066" (1.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |