9-1437514-0 | |
---|---|
DigiKey Part Number | A122922-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437514-0 |
Description | CONN PIN RCPT .016-.021 PRESSFIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 9-1437514-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.094" (2.39mm) | |
Accepts Pin Diameter | 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | |
Accepts Square Pin Size | 0.011" x 0.018" (0.28mm x 0.46mm) | |
Pin Hole Diameter | 0.026" (0.66mm) | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Board Thickness | 0.030" (0.76mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥2.05920 | ¥51.48 |
50 | ¥2.03280 | ¥101.64 |
100 | ¥1.87840 | ¥187.84 |
250 | ¥1.54344 | ¥385.86 |
500 | ¥1.45790 | ¥728.95 |
1,000 | ¥1.35495 | ¥1,354.95 |
2,500 | ¥1.31206 | ¥3,280.15 |