0391-0-15-80-07-27-10-0 | |
---|---|
DigiKey Part Number | ED1000-ND |
Manufacturer | |
Manufacturer Product Number | 0391-0-15-80-07-27-10-0 |
Description | CONN PIN RCPT .065-.082 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.309" (7.85mm) | |
Accepts Pin Diameter | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.107" (2.72mm) | |
Mounting Hole Diameter | 0.159" (4.04mm) | |
Flange Diameter | 0.189" (4.80mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.54500 | ¥75.45 |
25 | ¥7.23440 | ¥180.86 |
50 | ¥7.07840 | ¥353.92 |
100 | ¥6.77140 | ¥677.14 |
250 | ¥6.15604 | ¥1,539.01 |
500 | ¥5.54030 | ¥2,770.15 |
1,000 | ¥4.92473 | ¥4,924.73 |
2,500 | ¥4.46305 | ¥11,157.62 |