0640-0-15-15-48-27-10-0

DigiKey Part Number
ED11571-ND
Manufacturer
Manufacturer Product Number
0640-0-15-15-48-27-10-0
Description
ZERO PROFILE RECEPTACLE WITH EAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Press-Fit, Hex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Hex
Length - Overall
0.105" (2.67mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.059" (1.51mm)
Mounting Hole Diameter
0.085" (2.16mm)
Flange Diameter
0.088" (2.24mm)
Tail Diameter
-
Socket Depth
0.096" (2.44mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.11300¥41.13
25¥3.76000¥94.00
50¥3.54000¥177.00
100¥3.39310¥339.31
250¥3.09772¥774.43
500¥2.95028¥1,475.14
1,000¥2.43396¥2,433.96
3,000¥2.21271¥6,638.13
Manufacturers Standard Package