PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,058 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | No Tail | Solder | 0.170" (4.32mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.040" (1.02mm) | 0.055" (1.40mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
29,883 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | No Tail | Solder | 0.248" (6.30mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.051" (1.30mm) | 0.063" (1.60mm) | - | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,290 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | No Tail | Solder | 0.259" (6.58mm) | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | - | 0.051" (1.30mm) | 0.063" (1.60mm) | 0.077" (1.96mm) | - | 0.233" (5.92mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |