LCMD120-12-X

DigiKey Part Number
298-22400-ND
Manufacturer
Manufacturer Product Number
LCMD120-12-X
Description
CONN TERM RECT RING 120MM #M12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Ring, Tubular 120mm² M12 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Ring, Tubular
Stud/Tab Size
M12 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.138" (3.51mm)
Length - Overall
4.311" (109.50mm)
Width - Outer Edges
1.083" (27.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
120mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.598" (15.19mm)
Diameter - Barrel OD
0.732" (18.59mm)
Diameter - Ring ID
0.551" (14.00mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥266.48000¥266.48
10¥259.05900¥2,590.59
25¥251.65760¥6,291.44
50¥244.25600¥12,212.80
100¥236.85420¥23,685.42
500¥229.45252¥114,726.26
Manufacturers Standard Package