Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,632 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,650 : ¥2.57240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 3 A | 600 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
15,744 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,750 : ¥4.06869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
10,759 In Stock | 1 : ¥13.79000 Cut Tape (CT) 1,750 : ¥5.74480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | White | |||
2,405 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,650 : ¥2.92579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 3 A | 600 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black | |||
3,807 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,750 : ¥4.39089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black | |||
1,521 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,750 : ¥5.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3 | 0.118" (3.00mm) | Horizontal with Board | 3 A | 250 V | 22-26 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black |