1-2383941-2

DigiKey Part Number
17-1-2383941-2TR-ND - Tape & Reel (TR)
17-1-2383941-2CT-ND - Cut Tape (CT)
17-1-2383941-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2383941-2
Description
TERMI-BLOK SMD MOUNT 180_12P_3.8
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-2383941-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
7 A
Voltage
300 V
Wire Gauge
18-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Board Guide
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.32000¥39.32
10¥34.42400¥344.24
25¥33.52240¥838.06
50¥32.80140¥1,640.07
100¥30.81880¥3,081.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥22.30523¥6,691.57
Manufacturers Standard Package