SSM3J351R,LXHF

DigiKey Part Number
264-SSM3J351R,LXHFTR-ND - Tape & Reel (TR)
264-SSM3J351R,LXHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSM3J351R,LXHF
Description
AECQ MOSFET PCH -60V -3.5A SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.5A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
134mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.1 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.26900¥42.69
100¥2.97030¥297.03
500¥2.31926¥1,159.63
1,000¥1.88505¥1,885.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.68514¥5,055.42
6,000¥1.59946¥9,596.76
9,000¥1.48522¥13,366.98
30,000¥1.45724¥43,717.20
Manufacturers Standard Package