ESD2CANFD24DBZR | |
---|---|
DigiKey Part Number | 296-ESD2CANFD24DBZRTR-ND - Tape & Reel (TR) 296-ESD2CANFD24DBZRCT-ND - Cut Tape (CT) 296-ESD2CANFD24DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CANFD24DBZR |
Description | DUAL, 2.5PF, 24-V 25-KV ESD PROT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 133W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32170 | ¥232.17 |
250 | ¥2.15588 | ¥538.97 |
500 | ¥1.82422 | ¥912.11 |
1,000 | ¥1.40962 | ¥1,409.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66705 | ¥2,001.15 |