940-T-DS/03

DigiKey Part Number
3072-940-T-DS/03-ND
Manufacturer
Manufacturer Product Number
940-T-DS/03
Description
TERMINAL BLOCK CONNECTOR; SCREW;
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
940-T-DS/03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.6
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.40000¥17.40
10¥10.35300¥103.53
25¥8.95840¥223.96
50¥8.20480¥410.24
100¥7.63840¥763.84
250¥7.09984¥1,774.96
500¥6.80822¥3,404.11
1,000¥6.58935¥6,589.35
5,000¥6.26865¥31,343.25
Manufacturers Standard Package