940-T-DS/02 | |
---|---|
DigiKey Part Number | 3072-940-T-DS/02-ND |
Manufacturer | |
Manufacturer Product Number | 940-T-DS/02 |
Description | TERMINAL BLOCK CONNECTOR; SCREW; |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 940-T-DS/02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥7.75800 | ¥77.58 |
25 | ¥6.57760 | ¥164.44 |
50 | ¥5.94220 | ¥297.11 |
100 | ¥5.46440 | ¥546.44 |
250 | ¥5.01060 | ¥1,252.65 |
500 | ¥4.76498 | ¥2,382.49 |
1,000 | ¥4.58033 | ¥4,580.33 |
5,000 | ¥4.30997 | ¥21,549.85 |