Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,343 In Stock | 1 : ¥6.90000 Tray | Tray | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 2 A | 150 V | 20-24 AWG | Through Hole | Screwless | Interlocking (Side), Lever Actuated | Green | |||
0 In Stock Check Lead Time | 1 : ¥46.25000 Box | Box | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | - | - | 4-18 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green |