Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,505 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 14-24 AWG | Through Hole | Screw - Clamping Yoke, Tension Sleeve | Interlocking (Side) | Black | |||
3,457 In Stock | 1 : ¥37.44000 Box | Box | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Gray | |||
753 In Stock | 1 : ¥9.61000 Box | Box | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 8 A | 300 V | 16-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
2,886 In Stock | 1 : ¥12.15000 Box | Box | Active | 1 | 6 | 0.200" (5.08mm) | Horizontal with Board | 8 A | 300 V | 16-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |