Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,753 In Stock | 1 : ¥67.16000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 60 A | 600 V | 6-18 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
535 In Stock | 1 : ¥116.58000 Bulk | Bulk | Active | 1 | 4 | 0.400" (10.16mm) | Horizontal with Board | 60 A | 600 V | 6-18 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
1,689 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Black |