009276002021006 | |
---|---|
DigiKey Part Number | 478-009276002021006TR-ND - Tape & Reel (TR) 478-009276002021006CT-ND - Cut Tape (CT) 478-009276002021006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276002021006 |
Description | TERM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.41000 | ¥54.10 |
100 | ¥4.85940 | ¥485.94 |
500 | ¥3.97568 | ¥1,987.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.53399 | ¥3,533.99 |
2,000 | ¥3.31311 | ¥6,626.22 |
3,000 | ¥3.20267 | ¥9,608.01 |
5,000 | ¥3.09222 | ¥15,461.10 |
10,000 | ¥2.93762 | ¥29,376.20 |
25,000 | ¥2.87135 | ¥71,783.75 |