2070-452/998-406 | |
---|---|
DigiKey Part Number | 2946-2070-452/998-406TR-ND - Tape & Reel (TR) 2946-2070-452/998-406CT-ND - Cut Tape (CT) 2946-2070-452/998-406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2070-452/998-406 |
Description | THROUGH-BOARD SMD PCB TERMINAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.256" (6.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.13400 | ¥71.34 |
25 | ¥6.65320 | ¥166.33 |
50 | ¥6.03920 | ¥301.96 |
100 | ¥6.01290 | ¥601.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
477 | ¥4.81040 | ¥2,294.56 |
954 | ¥4.27599 | ¥4,079.29 |
2,385 | ¥3.87510 | ¥9,242.11 |
3,339 | ¥3.55441 | ¥11,868.17 |
11,925 | ¥3.40741 | ¥40,633.36 |
23,850 | ¥3.34060 | ¥79,673.31 |