Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,346 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
11,377 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
2,158 In Stock | 1 : ¥87.35000 Tray | Tray | Active | 1 | 4 | 0.400" (10.16mm) | Horizontal with Board | 60 A | 300 V | 6 AWG | Through Hole | Screw - Rising Cage Clamp | - | Black | |||
162 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 1 | 2 | 0.300" (7.62mm) | Horizontal with Board | 30 A | 300 V | 10-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
150 In Stock | 1 : ¥72.25000 Bulk | Bulk | Active | 1 | 4 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | - | |||
25 In Stock | 1 : ¥55.42000 Bulk | Bulk | Active | 1 | 3 | 0.400" (10.16mm) | Horizontal with Board | 58 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | - | Gray |