Wire to Board

Results: 7
Manufacturer
Phoenix ContactWAGO Corporation
Series
2060COMBICON MKDSCOMBICON SPTAFCOMBICON SPTAF ELCOMBICON SPTAF IL
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Positions Per Level
234
Pitch
0.138" (3.50mm)0.150" (3.81mm)0.157" (4.00mm)0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
8 A9 A13.5 A
Voltage
300 V320 V
Wire Gauge
16-24 AWG16-30 AWG18-24 AWG
Mounting Type
Surface MountThrough Hole
Wire Termination
Screw - Rising Cage ClampScrewless - Leg Spring, Push-In SpringScrewless - Push Button Clamp
Features
-Interlocking (Side)
Color
GreenWhite
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
MFG_1862068
1862068
TERM BLOCK 4POS 45DEG 3.5MM PCB
Phoenix Contact
3,913
In Stock
1 : ¥10.26000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
45° (135°) Angle with Board
8 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Green
1727036
1727036
TERM BLK 4P SIDE ENT 3.81MM PCB
Phoenix Contact
6,889
In Stock
1 : ¥13.45000
Bulk
Bulk
Active
1
4
0.150" (3.81mm)
Horizontal with Board
13.5 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
MFG_1861959
1861959
TERM BLOCK 4POS 45DEG 3.5MM PCB
Phoenix Contact
628
In Stock
1 : ¥10.02000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
45° (135°) Angle with Board
8 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Green
MFG_1862437
1862437
TERM BLOCK 4POS 45DEG 5MM PCB
Phoenix Contact
479
In Stock
1 : ¥12.48000
Bulk
Bulk
Active
1
4
0.197" (5.00mm)
45° (135°) Angle with Board
8 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Green
MFG_1862288
1862288
TERM BLOCK 3POS 45DEG 5MM PCB
Phoenix Contact
74
In Stock
1 : ¥7.55000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
45° (135°) Angle with Board
8 A
300 V
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Green
2060-452/998-404
2060-452/998-404
SMD PCB TERMINAL BLOCK; PUSH-BUT
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥4.44446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.157" (4.00mm)
Horizontal with Board
9 A
320 V
18-24 AWG
Surface Mount
Screwless - Push Button Clamp
-
White
1071001
1071001
PCB TERMINAL BLOCK, NOMINAL CURR
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥15.43000
Tray
Tray
Active
1
4
0.138" (3.50mm)
45° (135°) Angle with Board
-
-
16-24 AWG
Through Hole
Screwless - Leg Spring, Push-In Spring
Interlocking (Side)
Green
Showing
of 7

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.