Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,445 In Stock 7,540 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,106 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
1,423 In Stock | 1 : ¥30.79000 Bulk | Bulk | Active | 1 | 12 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
366 In Stock | 1 : ¥19.13000 Tray | Tray | Active | 1 | 10 | 0.138" (3.50mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | Push Button Actuated | Black | |||
0 In Stock Check Lead Time | 1 : ¥42.86000 Bulk | Bulk | Active | 1 | 9 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 125 V | 20-30 AWG | Through Hole | Screw | - | Green |