NZ03005B0000G | |
---|---|
DigiKey Part Number | 1818-NZ03005B0000G-ND |
Manufacturer | |
Manufacturer Product Number | NZ03005B0000G |
Description | NZ 10.0 3P GREEN WITHOUT JUMPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 55 A | |
Voltage | 300 V | |
Wire Gauge | 6-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥19.39100 | ¥193.91 |
35 | ¥18.15943 | ¥635.58 |
70 | ¥16.14100 | ¥1,129.87 |
105 | ¥15.79038 | ¥1,657.99 |
280 | ¥14.56250 | ¥4,077.50 |
525 | ¥13.15884 | ¥6,908.39 |
1,015 | ¥11.66745 | ¥11,842.46 |
5,005 | ¥10.96564 | ¥54,883.03 |