Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,273 In Stock | 1 : ¥30.79000 Bulk | Bulk | Active | 1 | 12 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
410 In Stock | 1 : ¥83.57000 Bulk | Bulk | Active | 1 | 12 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
4,417 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
0 In Stock Check Lead Time | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥20.42674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 12 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 160 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Board Guide, Solder Retention | Black | |||
25 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | 1 | 12 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-26 AWG | Through Hole | Screwless - Push Button Clamp | - | Green |