Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,478 In Stock 24,780 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 16-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
145,210 In Stock 260,750 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
4,109 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
2,158 In Stock 2,000 Factory | 1 : ¥9.36000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
17,482 In Stock 1,980 Factory | 1 : ¥10.10000 Tube | Tube | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
17,760 In Stock 33,000 Factory | 1 : ¥10.18000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 7 A | 300 V | 16-22 AWG | Through Hole | Screwless - Push Button Clamp | Interlocking (Side) | - | |||
3,908 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 20 A | 300 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
176 In Stock | 1 : ¥17.40000 Cut Tape (CT) 200 : ¥14.77725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 16-24 AWG | Surface Mount | Screwless - Leg Spring, Push-In Spring | - | Black | |||
769 In Stock 1,890 Factory | 1 : ¥24.96000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
1,024 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 10 A | 300 V | 14-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
3,066 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Vertical with Board | 10 A | 300 V | 14-22 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green |