EB163A-02-C-180 | |
---|---|
DigiKey Part Number | 2057-EB163A-02-C-180-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-02-C-180 |
Description | EURO BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.12960 | ¥128.24 |
50 | ¥4.57780 | ¥228.89 |
100 | ¥4.16320 | ¥416.32 |
250 | ¥3.76896 | ¥942.24 |
500 | ¥3.55584 | ¥1,777.92 |
1,000 | ¥3.39582 | ¥3,395.82 |
5,000 | ¥3.16127 | ¥15,806.35 |