Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,131 In Stock 6,250 Factory | 1 : ¥5.66000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
11,072 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
2,494 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
8,368 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
7,626 In Stock | 1 : ¥14.56000 Bulk | Bulk | Active | 1 | 5 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
28,395 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
547 In Stock | 1 : ¥21.06000 Bulk | Bulk | Active | 1 | 6 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
897 In Stock 300 Factory | 1 : ¥32.92000 Bulk | Bulk | Active | 1 | 7 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
80 In Stock | 1 : ¥41.29000 Tray | Tray | Active | 1 | 11 | 0.138" (3.50mm) | 45° (135°) Angle with Board | - | - | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
0 In Stock Check Lead Time | 1 : ¥31.52000 Bulk | Bulk | Active | 1 | 8 | 0.197" (5.00mm) | Horizontal with Board | 10 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |