Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,050 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Black | |||
1,177 In Stock | 1 : ¥7.72000 Tray | Tray | Active | 1 | 4 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-24 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | Interlocking (Side), Push Button Actuated | Gray |