ED120/2DS

DigiKey Part Number
ED1609-ND
Manufacturer
Manufacturer Product Number
ED120/2DS
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ED120/2DS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥5.64000¥56.40
25¥4.82720¥120.68
50¥4.33800¥216.90
100¥4.24780¥424.78
250¥3.61528¥903.82
500¥3.43448¥1,717.24
1,000¥3.07301¥3,073.01
5,000¥2.40416¥12,020.80
Manufacturers Standard Package