Wire to Board

Results: 2
Manufacturer
Phoenix ContactWAGO Corporation
Series
2060COMBICON MKDS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Pitch
0.138" (3.50mm)0.157" (4.00mm)
Current
9 A10 A
Voltage
300 V320 V
Wire Gauge
16-30 AWG18-24 AWG
Mounting Type
Surface MountThrough Hole
Wire Termination
Screw - Rising Cage ClampScrewless - Push Button Clamp
Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1985807
1985807
TERM BLK 2POS SIDE ENT 3.5MM PCB
Phoenix Contact
120
In Stock
1 : ¥7.55000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Black
2060-452/998-404
2060-452/998-404
SMD PCB TERMINAL BLOCK; PUSH-BUT
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥4.44446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.157" (4.00mm)
Horizontal with Board
9 A
320 V
18-24 AWG
Surface Mount
Screwless - Push Button Clamp
-
White
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.