Wire to Board

Results: 2
Manufacturer
CUI DevicesPhoenix Contact
Series
COMBICON PTSATB005-762
Packaging
BagBulk
Positions Per Level
212
Pitch
0.098" (2.50mm)0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
2 A30 A
Wire Gauge
10-26 AWG20-26 AWG
Wire Termination
Screw - Rising Cage ClampScrewless - Spring Cage, Tension Clamp
Features
-Interlocking (Side)
Color
BlueGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1990106
1990106
TERM BLOCK 12POS 45DEG 2.5MM PCB
Phoenix Contact
1,843
In Stock
1 : ¥15.19000
Bulk
Bulk
Active
1
12
0.098" (2.50mm)
45° (135°) Angle with Board
2 A
300 V
20-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
TB005-762-02BE
TB005-762-02BE
TERMINAL BLOCK, SCREW TYPE, 7.62
CUI Devices
616
In Stock
1 : ¥7.80000
Bag
Bag
Active
1
2
0.300" (7.62mm)
Horizontal with Board
30 A
300 V
10-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Blue
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.